
AC0805FR-0712R4L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0712R4LTR-ND - Tape & Reel (TR) 13-AC0805FR-0712R4LCT-ND - Cut Tape (CT) 13-AC0805FR-0712R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0712R4L |
Description | RES 12.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03120 | $1.56 |
| 100 | $0.02580 | $2.58 |
| 250 | $0.02036 | $5.09 |
| 500 | $0.01728 | $8.64 |
| 1,000 | $0.01485 | $14.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01039 | $51.95 |
| 10,000 | $0.00934 | $93.40 |
| 15,000 | $0.00883 | $132.45 |
| 25,000 | $0.00828 | $207.00 |
| 35,000 | $0.00797 | $278.95 |
| 50,000 | $0.00767 | $383.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

