
AC0603FR-0718R7L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0718R7LTR-ND - Tape & Reel (TR) 13-AC0603FR-0718R7LCT-ND - Cut Tape (CT) 13-AC0603FR-0718R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0718R7L |
Description | RES SMD 18.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0718R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.01840 | $1.84 |
| 250 | $0.01420 | $3.55 |
| 500 | $0.01190 | $5.95 |
| 1,000 | $0.01008 | $10.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00681 | $34.05 |
| 10,000 | $0.00604 | $60.40 |
| 15,000 | $0.00566 | $84.90 |
| 25,000 | $0.00525 | $131.25 |
| 35,000 | $0.00502 | $175.70 |
| 50,000 | $0.00480 | $240.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

