
AC0603BRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN9R0CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.15440 | $7.72 |
| 100 | $0.13620 | $13.62 |
| 500 | $0.10556 | $52.78 |
| 1,000 | $0.09612 | $96.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07809 | $312.36 |
| 8,000 | $0.07309 | $584.72 |
| 12,000 | $0.07058 | $846.96 |
| 20,000 | $0.06781 | $1,356.20 |
| 28,000 | $0.06619 | $1,853.32 |
| 40,000 | $0.06463 | $2,585.20 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

