
AC0402FR-0763K4L | |
|---|---|
DigiKey Part Number | YAG5681TR-ND - Tape & Reel (TR) YAG5681CT-ND - Cut Tape (CT) YAG5681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0763K4L |
Description | RES SMD 63.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0763K4L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.01920 | $0.96 |
| 100 | $0.01560 | $1.56 |
| 250 | $0.01200 | $3.00 |
| 500 | $0.00996 | $4.98 |
| 1,000 | $0.00839 | $8.39 |
| 5,000 | $0.00591 | $29.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00491 | $49.10 |
| 20,000 | $0.00438 | $87.60 |
| 30,000 | $0.00412 | $123.60 |
| 50,000 | $0.00384 | $192.00 |
| 70,000 | $0.00368 | $257.60 |
| 100,000 | $0.00353 | $353.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

