13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0713KL

DigiKey Part Number
13-AC0402FR-0713KLTR-ND - Tape & Reel (TR)
13-AC0402FR-0713KLCT-ND - Cut Tape (CT)
13-AC0402FR-0713KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0713KL
Description
RES SMD 13K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0713KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,126
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.03300$0.33
25$0.02400$0.60
50$0.01920$0.96
100$0.01560$1.56
250$0.01200$3.00
500$0.00996$4.98
1,000$0.00839$8.39
5,000$0.00591$29.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00491$49.10
20,000$0.00438$87.60
30,000$0.00412$123.60
50,000$0.00384$192.00
70,000$0.00368$257.60
100,000$0.00353$353.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260