
AC0201FR-0733K2L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0733K2LTR-ND - Tape & Reel (TR) 13-AC0201FR-0733K2LCT-ND - Cut Tape (CT) 13-AC0201FR-0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0733K2L |
Description | RES SMD 33.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0733K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.03680 | $1.84 |
| 100 | $0.03060 | $3.06 |
| 250 | $0.02436 | $6.09 |
| 500 | $0.02082 | $10.41 |
| 1,000 | $0.01802 | $18.02 |
| 5,000 | $0.01360 | $68.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01162 | $116.20 |
| 20,000 | $0.01066 | $213.20 |
| 30,000 | $0.01019 | $305.70 |
| 50,000 | $0.00968 | $484.00 |
| 70,000 | $0.00939 | $657.30 |
| 100,000 | $0.00912 | $912.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

