


5.0SMDJ120CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ120CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ120CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ120CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ120CA/TR7 |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.10700 | $11.07 |
| 100 | $0.72790 | $72.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.52324 | $261.62 |
| 1,000 | $0.47470 | $474.70 |
| 1,500 | $0.44996 | $674.94 |
| 2,500 | $0.42214 | $1,055.35 |
| 3,500 | $0.40566 | $1,419.81 |
| 5,000 | $0.38964 | $1,948.20 |
| Unit Price without VAT: | $1.77000 |
|---|---|
| Unit Price with VAT: | $1.92930 |

