Component Spacer General Purpose - Axial, Radial Circular 0.098" (2.50mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9779807025

DigiKey Part Number
732-13699-ND
Manufacturer
Manufacturer Product Number
9779807025
Description
SPACER CIRCULAR GEN PURP 0.098"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Circular 0.098" (2.50mm) Red
Datasheet
 Datasheet
EDA/CAD Models
9779807025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
General Purpose - Axial, Radial
Manufacturer
Würth Elektronik
Material
Polyamide
Series
Color
Red
Packaging
Bag
Height
0.098" (2.50mm)
Part Status
Active
Diameter - Outside
0.276" (7.00mm)
Type
Spacer
Diameter - Inside
0.236" (6.00mm)
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,214
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$3.90000$3.90
10$3.56800$35.68
50$3.17940$158.97
100$2.78850$278.85
500$2.59506$1,297.53
1,000$2.40030$2,400.30
Unit Price without VAT:$3.90000
Unit Price with VAT:$4.25100