890324024005CS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5,993
Unit Price: $1.19000
Datasheet
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324024005CS

DigiKey Part Number
732-5790-ND
Manufacturer
Manufacturer Product Number
890324024005CS
Description
CAP FILM 0.47UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324024005CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.591" L x 0.394" W (15.00mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
50$0.84920$42.46
100$0.75580$75.58
250$0.65968$164.92
500$0.59780$298.90
1,000$0.55040$550.40
Unit Price without VAT:$0.99000
Unit Price with VAT:$1.07910