Direct
Upgrade
Parametric Equivalent



865060463011 | |
|---|---|
DigiKey Part Number | 732-8540-2-ND - Tape & Reel (TR) 732-8540-1-ND - Cut Tape (CT) 732-8540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060463011 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060463011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E222MNQ1MS | Nichicon | 0 | UCD1E222MNQ1MTR-ND | $1.57980 | Direct |
| AFK228M25P44T-F | Cornell Dubilier Knowles | 625 | 338-2176-1-ND | $6.69000 | Upgrade |
| AEA1616222M025R | KYOCERA AVX | 0 | 478-AEA1616222M025RTR-ND | $2.20150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 50 | $4.62920 | $231.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $3.83216 | $479.02 |
| 250 | $3.40480 | $851.20 |
| 625 | $2.98002 | $1,862.51 |
| 1,250 | $2.83798 | $3,547.47 |
| Unit Price without VAT: | $5.43000 |
|---|---|
| Unit Price with VAT: | $5.91870 |




