


860160678029 | |
|---|---|
DigiKey Part Number | 732-9607-1-ND - Cut Tape (CT) 732-9607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678029 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 50 | $1.61020 | $80.51 |
| 100 | $1.40310 | $140.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.19557 | $358.67 |
| 600 | $1.04680 | $628.08 |
| 1,500 | $0.99678 | $1,495.17 |
| Unit Price without VAT: | $1.89000 |
|---|---|
| Unit Price with VAT: | $2.06010 |

