744766115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.40000
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744766115

DigiKey Part Number
732-744766115TR-ND - Tape & Reel (TR)
732-744766115CT-ND - Cut Tape (CT)
732-744766115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744766115
Description
FIXED IND 15UH 200MA 2.5 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744766115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
4532
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.91200$9.12
50$0.80920$40.46
100$0.70910$70.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.64190$320.95
Manufacturers Standard Package
Unit Price without VAT:$1.01000
Unit Price with VAT:$1.10090