
744234510 | |
|---|---|
DigiKey Part Number | 732-744234510TR-ND - Tape & Reel (TR) 732-744234510CT-ND - Cut Tape (CT) 732-744234510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744234510 |
Description | CMC 51UH 400MA 2LN SMD AECQ200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 400mA DCR 1.1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.1Ohm |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.094" (2.40mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.25900 | $12.59 |
| 50 | $1.12340 | $56.17 |
| 100 | $0.96290 | $96.29 |
| 500 | $0.94434 | $472.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.89497 | $1,073.96 |
| Unit Price without VAT: | $1.43000 |
|---|---|
| Unit Price with VAT: | $1.55870 |



