



691325310005 | |
|---|---|
DigiKey Part Number | 732-691325310005-ND |
Manufacturer | |
Manufacturer Product Number | 691325310005 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691325310005 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $4.24900 | $42.49 |
| 50 | $3.99100 | $199.55 |
| 100 | $3.64980 | $364.98 |
| 300 | $2.96307 | $888.92 |
| Unit Price without VAT: | $4.68000 |
|---|---|
| Unit Price with VAT: | $5.10120 |



