
560112120023 | |
|---|---|
DigiKey Part Number | 732-560112120023TR-ND - Tape & Reel (TR) 732-560112120023CT-ND - Cut Tape (CT) 732-560112120023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112120023 |
Description | RES 261K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112120023 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 50 | $0.10840 | $5.42 |
| 500 | $0.07270 | $36.35 |
| 2,500 | $0.05624 | $140.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04389 | $219.45 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

