
560112116017 | |
|---|---|
DigiKey Part Number | 732-560112116017TR-ND - Tape & Reel (TR) 732-560112116017CT-ND - Cut Tape (CT) 732-560112116017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116017 |
Description | RES 5.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116017 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 50 | $0.07960 | $3.98 |
| 500 | $0.05350 | $26.75 |
| 2,500 | $0.04115 | $102.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03155 | $157.75 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


