
330A505 | |
|---|---|
DigiKey Part Number | 330A505-ND |
Manufacturer | |
Manufacturer Product Number | 330A505 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) BNC Plug, Male Pin | Insertion Loss 0.20dB |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $15.73080 | $393.27 |
| Unit Price without VAT: | $15.73080 |
|---|---|
| Unit Price with VAT: | $17.14657 |

