
MKP2J012201B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1529-ND |
Manufacturer | |
Manufacturer Product Number | MKP2J012201B00MSSD |
Description | CAP FILM 2200PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2J012201B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50300 | $5.03 |
| 50 | $0.38040 | $19.02 |
| 100 | $0.34290 | $34.29 |
| 500 | $0.27928 | $139.64 |
| 1,000 | $0.25964 | $259.64 |
| 2,500 | $0.23890 | $597.25 |
| 5,000 | $0.22641 | $1,132.05 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |

