Socket Set 5/16" ~ 1-3/16" 12 Point Socket 1/2" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33890

DigiKey Part Number
431-33890-ND
Manufacturer
Manufacturer Product Number
33890
Description
1/2" DR. 21 PC. INCH SOCKET SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 5/16" ~ 1-3/16" 12 Point Socket 1/2" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
5/16" ~ 1-3/16"
Drive Size
1/2"
Includes
Extension Bars, Hand Driver
Features
Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$137.12000$137.12
Manufacturers Standard Package
Unit Price without VAT:$137.12000
Unit Price with VAT:$149.46080