7/16" Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33674

DigiKey Part Number
33674-ND
Manufacturer
Manufacturer Product Number
33674
Description
NUT DRIVER HEX SOCKET 7/16"
Customer Reference
Detailed Description
7/16" Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
7/16"
Length - Blade
6.00" (152.4mm)
Length - Overall
-
Features
Deep Socket, Impact Resistant, Nickel Plated, T-Handle
Weight
0.26 lb (117.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.