
YJ2-25.5-4.0AU | |
|---|---|
DigiKey Part Number | 5040-YJ2-25.5-4.0AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ2-25.5-4.0AU |
Description | 12 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.0mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5 ~ 4mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.95300 | $9.53 |
| 25 | $0.90160 | $22.54 |
| 50 | $0.85100 | $42.55 |
| 100 | $0.78740 | $78.74 |
| 250 | $0.73660 | $184.15 |
| 500 | $0.68580 | $342.90 |
| Unit Price without VAT: | $1.09000 |
|---|---|
| Unit Price with VAT: | $1.18810 |


