
WS28J16TQ1 | |
|---|---|
DigiKey Part Number | 5040-WS28J16TQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS28J16TQ1 |
Description | CONN Plug Male 16P Solder |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 500V | |
Cable Opening | 0.618" (15.70mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $13.44700 | $134.47 |
| 25 | $12.67760 | $316.94 |
| 50 | $11.90960 | $595.48 |
| 100 | $11.14110 | $1,114.11 |
| 250 | $10.37276 | $2,593.19 |
| 500 | $9.60438 | $4,802.19 |
| Unit Price without VAT: | $15.37000 |
|---|---|
| Unit Price with VAT: | $16.75330 |

