
4042010000 | |
|---|---|
DigiKey Part Number | 4042010000-ND |
Manufacturer | |
Manufacturer Product Number | 4042010000 |
Description | CONN TERM BLK ISOLATED 12-26 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Isolated Beige 12-26 AWG |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 10 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Isolated | Color Beige |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-2 |
Terminal - Width 8.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $14.73860 | $736.93 |
| Unit Price without VAT: | $14.73860 |
|---|---|
| Unit Price with VAT: | $16.06507 |

