5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
1988630000
1988630000
OMNIMATE® Power – LUF 10.00 PCB terminal

1988630000

DigiKey Part Number
1988630000-ND
Manufacturer
Manufacturer Product Number
1988630000
Description
TERM BLK 5P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1988630000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
61 A
Voltage
1000 V
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$32.49000$32.49
10$23.27900$232.79
25$20.82600$520.65
50$19.37140$968.57
100$18.20940$1,820.94
250$17.04076$4,260.19
500$16.37816$8,189.08
Manufacturers Standard Package
Unit Price without VAT:$32.49000
Unit Price with VAT:$35.41410

Other Suppliers on DigiKey

2,175In Stock
Ships from WEC