




1988610000 | |
|---|---|
DigiKey Part Number | 1988610000-ND |
Manufacturer | |
Manufacturer Product Number | 1988610000 |
Description | TERM BLK 3P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1988610000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 61 A | |
Voltage | 1000 V | |
Wire Gauge | 6-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.77000 | $20.77 |
| 10 | $14.77500 | $147.75 |
| 25 | $13.12720 | $328.18 |
| 50 | $12.13840 | $606.92 |
| 100 | $11.34240 | $1,134.24 |
| 250 | $10.53612 | $2,634.03 |
| 500 | $10.07654 | $5,038.27 |
| 1,000 | $9.71875 | $9,718.75 |
| Unit Price without VAT: | $20.77000 |
|---|---|
| Unit Price with VAT: | $22.63930 |

