
1542540000 | |
|---|---|
DigiKey Part Number | 281-1542540000-ND |
Manufacturer | |
Manufacturer Product Number | 1542540000 |
Description | DRMKIT 230VAC 4CO LD/PB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 15.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.34000 | $20.34 |
| 10 | $18.12200 | $181.22 |
| 25 | $17.30480 | $432.62 |
| 50 | $16.71080 | $835.54 |
| 100 | $16.13700 | $1,613.70 |
| 250 | $15.40796 | $3,851.99 |
| 500 | $14.87804 | $7,439.02 |
| Unit Price without VAT: | $20.34000 |
|---|---|
| Unit Price with VAT: | $22.17060 |


