
8941350015 | |
|---|---|
DigiKey Part Number | 281-8941350015-ND |
Manufacturer | |
Manufacturer Product Number | 8941350015 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLGN-5F-CAT6A-PATCH | StarTech.com | 19 | 5214-NLGN-5F-CAT6A-PATCH-ND | $21.93000 | Parametric Equivalent |
| TRD626ASP-GRN-5F | L-com | 3 | 5073-TRD626ASP-GRN-5F-ND | $52.78000 | Parametric Equivalent |
| TRD630ADS-GRN-5F | L-com | 0 | 5073-TRD630ADS-GRN-5F-ND | $43.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.79000 | $30.79 |
| 10 | $26.16700 | $261.67 |
| 25 | $24.52840 | $613.21 |
| 50 | $23.35840 | $1,167.92 |
| 100 | $22.24390 | $2,224.39 |
| 250 | $20.85276 | $5,213.19 |
| 500 | $19.85866 | $9,929.33 |
| Unit Price without VAT: | $30.79000 |
|---|---|
| Unit Price with VAT: | $33.56110 |

