



1885910000 | |
|---|---|
DigiKey Part Number | 281-8505-ND |
Manufacturer | |
Manufacturer Product Number | 1885910000 |
Description | TERM BLOCK 5POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.41800 | $60.45 |
| 50 | $2.19420 | $109.71 |
| 100 | $2.00730 | $200.73 |
| 250 | $1.81124 | $452.81 |
| 500 | $1.69620 | $848.10 |
| 1,000 | $1.60502 | $1,605.02 |
| 5,000 | $1.46256 | $7,312.80 |
| Unit Price without VAT: | $3.87000 |
|---|---|
| Unit Price with VAT: | $4.21830 |

