
1753231687 | |
|---|---|
DigiKey Part Number | 281-1753231687-ND |
Manufacturer | |
Manufacturer Product Number | 1753231687 |
Description | THM MT30X 15/6 GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.236" (6.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $462.63000 | $462.63 |
| 10 | $393.30900 | $3,933.09 |
| 25 | $377.43040 | $9,435.76 |
| Unit Price without VAT: | $462.63000 |
|---|---|
| Unit Price with VAT: | $504.26670 |




