
0625220000 | |
|---|---|
DigiKey Part Number | 281-4193-ND |
Manufacturer | |
Manufacturer Product Number | 0625220000 |
Description | CONN BARRIER STRIP 6CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.34000 | $31.34 |
| 10 | $22.43900 | $224.39 |
| 25 | $20.06440 | $501.61 |
| 50 | $18.65380 | $932.69 |
| 100 | $17.52660 | $1,752.66 |
| 250 | $16.39220 | $4,098.05 |
| 500 | $15.74874 | $7,874.37 |
| Unit Price without VAT: | $31.34000 |
|---|---|
| Unit Price with VAT: | $34.16060 |

