
1-480702-0 | |
|---|---|
DigiKey Part Number | 5831-1-480702-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-480702-0 |
Description | Pin&Socket Conn PLUG HOUSE 4 POS |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.26289 | $210.31 |
| 2,400 | $0.24384 | $585.22 |
| 10,400 | $0.22987 | $2,390.65 |
| 25,600 | $0.21844 | $5,592.06 |
| Unit Price without VAT: | $0.26289 |
|---|---|
| Unit Price with VAT: | $0.28655 |




