



950-NLFL-DS/06 | |
|---|---|
DigiKey Part Number | 3072-950-NLFL-DS/06-ND |
Manufacturer | |
Manufacturer Product Number | 950-NLFL-DS/06 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 950-NLFL-DS/06 Models |
Category | Voltage - UL 300 V |
Manufacturer WECO Electrical Connectors Inc. | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Black |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.6 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.62325 | $1,049.30 |
| Unit Price without VAT: | $2.62325 |
|---|---|
| Unit Price with VAT: | $2.85934 |

