
W-HTR-2262 | |
|---|---|
DigiKey Part Number | 2266-W-HTR-2262-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | W-HTR-2262 |
Description | CRIMP TOOL 30-24 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.73000 | $144.73 |
| 25 | $137.83320 | $3,445.83 |
| Unit Price without VAT: | $144.73000 |
|---|---|
| Unit Price with VAT: | $157.75570 |


