Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/32-X-STK

DigiKey Part Number
484-RT-375-3/32-X-STK-ND
Manufacturer
Manufacturer Product Number
RT-375-3/32-X-STK
Description
HEATSHRINK 0.093" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.046" (1.17mm)
Mfr
Recovered Wall Thickness
0.010" (0.25mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
125°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$7.00000$7.00
5$5.75800$28.79
10$5.29400$52.94
Manufacturers Standard Package
Unit Price without VAT:$7.00000
Unit Price with VAT:$7.63000

Other Suppliers on DigiKey

1,150In Stock
Ships from WEC