




PX0580/28 | |
|---|---|
DigiKey Part Number | 708-1339-ND |
Manufacturer | |
Manufacturer Product Number | PX0580/28 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PX0580/28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.73200 | $47.32 |
| 25 | $4.43480 | $110.87 |
| 50 | $4.22280 | $211.14 |
| 200 | $3.82925 | $765.85 |
| 400 | $3.64648 | $1,458.59 |
| 600 | $3.54367 | $2,126.20 |
| 1,000 | $3.41829 | $3,418.29 |
| 2,600 | $3.19567 | $8,308.74 |
| Unit Price without VAT: | $5.57000 |
|---|---|
| Unit Price with VAT: | $6.07130 |






