

PTS645VK31-2 LFS | |
|---|---|
DigiKey Part Number | CKN10827-ND |
Manufacturer | |
Manufacturer Product Number | PTS645VK31-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS645VK31-2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.50mm x 7.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.45000 | $4.50 |
| 25 | $0.42080 | $10.52 |
| 100 | $0.37650 | $37.65 |
| 250 | $0.34888 | $87.22 |
| 500 | $0.32924 | $164.62 |
| 1,000 | $0.31094 | $310.94 |
| 3,000 | $0.28498 | $854.94 |
| 5,000 | $0.27422 | $1,371.10 |
| Unit Price without VAT: | $0.52000 |
|---|---|
| Unit Price with VAT: | $0.56680 |







