
PDRB-75-48 | |
|---|---|
DigiKey Part Number | 179-PDRB-75-48-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-75-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 77W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.6A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-75-48 Models |
Category | Current - Output (Max) 1.6A |
Manufacturer Bel Power Solutions | Power (Watts) 77W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 89% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.04" L x 1.36" W x 4.96" H (102.5mm x 34.5mm x 126.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB Scheme, EN, IEC, SIQ, TUV |
DC Voltage - Input (Max) 370V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Voltage - Output 1 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDR-75-48 | MEAN WELL USA Inc. | 4 | 1866-1446-ND | $31.82000 | Parametric Equivalent |
| LI75-20B48R2S | Mornsun America, LLC | 29 | 2725-LI75-20B48R2S-ND | $31.20000 | Parametric Equivalent |
| NDR-75-48 | MEAN WELL USA Inc. | 100 | 1866-3526-ND | $34.43000 | Parametric Equivalent |








