
OA119AP-11-3WB | |
|---|---|
DigiKey Part Number | 1053-OA119AP-11-3WB-ND |
Manufacturer | |
Manufacturer Product Number | OA119AP-11-3WB |
Description | 115VAC 127X38MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 74.0 CFM (2.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA119AP-11-3WB Models |
Category | Fan Type Tubeaxial |
Manufacturer Orion Fans | Noise 28.2dB(A) |
Series | Power (Watts) 7.00W |
Packaging Bulk | RPM 1400 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 127mm L x 127mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.50mm | Voltage Range 100 ~ 125VAC |
Air Flow 74.0 CFM (2.07m³/min) | Material - Frame Aluminum |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 85000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $35.23275 | $1,409.31 |
| Unit Price without VAT: | $35.23275 |
|---|---|
| Unit Price with VAT: | $38.40370 |

