
NPH15S4803IC | |
|---|---|
DigiKey Part Number | 2266-NPH15S4803IC-ND |
Manufacturer | |
Manufacturer Product Number | NPH15S4803IC |
Description | DC DC CONVERTER 3.4V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.4V 4.4A 36V - 75V Input |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 110°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.97" L x 0.98" W x 0.39" H (50.0mm x 24.9mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4.4A | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.33000 | $92.33 |
| 6 | $88.64667 | $531.88 |
| Unit Price without VAT: | $92.33000 |
|---|---|
| Unit Price with VAT: | $100.63970 |

