


MPB037 | |
|---|---|
DigiKey Part Number | 708-1616-ND |
Manufacturer | |
Manufacturer Product Number | MPB037 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPB037 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Anti-Vandal | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 50 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $32.34600 | $323.46 |
| 25 | $30.49560 | $762.39 |
| 50 | $29.16400 | $1,458.20 |
| 100 | $27.88780 | $2,788.78 |
| 250 | $26.28280 | $6,570.70 |
| 500 | $25.12744 | $12,563.72 |
| Unit Price without VAT: | $37.49000 |
|---|---|
| Unit Price with VAT: | $40.86410 |


