Similar
Similar
Similar
Similar
Similar

MJTP1122BTR | |
|---|---|
DigiKey Part Number | 679-2406-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJTP1122BTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7914G-1-000 | Bourns Inc. | 171 | 7914G-1-000-ND | $1.37000 | Similar |
| 7914G-1-000E | Bourns Inc. | 13,372 | 7914G-000ECT-ND | $1.19000 | Similar |
| 7914G-1-024E | Bourns Inc. | 56 | 7914G-1-024ECT-ND | $1.26000 | Similar |
| 7914G-1-032E | Bourns Inc. | 168 | 7914G-1-032ECT-ND | $1.26000 | Similar |
| FSM1JELGTR | TE Connectivity ALCOSWITCH Switches | 11,186 | 450-2159-1-ND | $0.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.68461 | $1,163.84 |
| Unit Price without VAT: | $0.68461 |
|---|---|
| Unit Price with VAT: | $0.74622 |




