



GMA-2.5-R | |
|---|---|
DigiKey Part Number | 283-GMA-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.9 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.78200 | $13.91 |
| 10 | $2.56600 | $25.66 |
| 15 | $2.44867 | $36.73 |
| 25 | $2.30760 | $57.69 |
| 35 | $2.21914 | $77.67 |
| 50 | $2.12900 | $106.45 |
| Unit Price without VAT: | $2.78200 |
|---|---|
| Unit Price with VAT: | $3.03238 |

