
FDA2-25489NBLW4F | |
|---|---|
DigiKey Part Number | Q874-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-25489NBLW4F |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 440.0 CFM (12.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Manufacturer Qualtek | Power (Watts) 29.00W |
Series | RPM 1650 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Round - 254mm Dia | Weight 6 lbs (2.7 kg) |
Width 89.00mm | Current Rating (Amps) 0.280A |
Air Flow 440.0 CFM (12.32m³/min) | Material - Frame Aluminum |
Static Pressure 0.307 in H2O (76.5 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.06000 | $197.06 |
| 12 | $153.54750 | $1,842.57 |
| 30 | $139.45433 | $4,183.63 |
| 54 | $137.33148 | $7,415.90 |
| Unit Price without VAT: | $197.06000 |
|---|---|
| Unit Price with VAT: | $214.79540 |

