
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 55W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.43000 | $49.43 |
| 10 | $35.60100 | $356.01 |
| 25 | $31.86720 | $796.68 |
| 50 | $29.53100 | $1,476.55 |
| 100 | $27.54680 | $2,754.68 |
| 250 | $25.37508 | $6,343.77 |
| 500 | $24.01724 | $12,008.62 |
| Unit Price without VAT: | $49.43000 |
|---|---|
| Unit Price with VAT: | $53.87870 |


