
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Bulk | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $3.06067 | $91.82 |
| 150 | $2.93373 | $440.06 |
| Unit Price without VAT: | $3.06067 |
|---|---|
| Unit Price with VAT: | $3.33613 |

