



CB61F15A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F15A-TR1TR-ND - Tape & Reel (TR) 283-CB61F15A-TR1CT-ND - Cut Tape (CT) 283-CB61F15A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F15A-TR1 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | CB61F15A-TR1 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 56.0 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451015.MRL | Littelfuse Inc. | 8,771 | F2593CT-ND | $4.73000 | Direct |
| 0476015.MR | Littelfuse Inc. | 65 | F6648CT-ND | $5.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 5 | $1.67000 | $8.35 |
| 10 | $1.54200 | $15.42 |
| 50 | $1.27880 | $63.94 |
| 100 | $1.17990 | $117.99 |
| 250 | $1.06036 | $265.09 |
| 500 | $0.97774 | $488.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08440 | $1,084.40 |
| 2,000 | $0.99888 | $1,997.76 |
| 3,000 | $0.95174 | $2,855.22 |
| 5,000 | $0.89521 | $4,476.05 |
| 7,000 | $0.85962 | $6,017.34 |
| 10,000 | $0.84011 | $8,401.10 |
| Unit Price without VAT: | $2.02000 |
|---|---|
| Unit Price with VAT: | $2.20180 |



