Upgrade
Upgrade
Similar

C1210C475M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C475M3RACTU |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C475K3NACTU | KEMET | 1,271 | 399-C1210C475K3NACTUCT-ND | $1.89000 | Upgrade |
| C1210F475K3RACTU | KEMET | 8,752 | 399-C1210F475K3RACTUCT-ND | $2.22000 | Upgrade |
| C3225X7R1E475M200AA | TDK | 24,771 | 445-1398-1-ND | $0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30986 | $774.65 |
| Unit Price without VAT: | $0.30986 |
|---|---|
| Unit Price with VAT: | $0.33775 |




