



BSE-020-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM9178-ND |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-F-D-A |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-020-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $3.44271 | $330.50 |
| 192 | $3.16839 | $608.33 |
| 288 | $2.97639 | $857.20 |
| 576 | $2.71580 | $1,564.30 |
| 1,152 | $2.57862 | $2,970.57 |
| 2,592 | $2.46031 | $6,377.12 |
| Unit Price without VAT: | $3.44271 |
|---|---|
| Unit Price with VAT: | $3.75255 |




