Direct




AT06-2S-MM01 | |
|---|---|
DigiKey Part Number | AT06-2S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-MM01 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-2S-CE05 | TE Connectivity Deutsch ICT Connectors | 1,387 | 1734-1413-ND | $2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.42500 | $14.25 |
| 25 | $1.33600 | $33.40 |
| 50 | $1.27220 | $63.61 |
| 100 | $1.21140 | $121.14 |
| 250 | $1.13552 | $283.88 |
| 500 | $1.08128 | $540.64 |
| 1,500 | $1.00061 | $1,500.91 |
| 3,000 | $0.95287 | $2,858.61 |
| Unit Price without VAT: | $1.67000 |
|---|---|
| Unit Price with VAT: | $1.82030 |

































