90312-010LF | |
|---|---|
DigiKey Part Number | 2266-90312-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 90312-010LF |
Description | CONN RCPT HSG 10POS 2.00MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-010LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $0.83820 | $125.73 |
| 600 | $0.82550 | $495.30 |
| 1,200 | $0.81280 | $975.36 |
| 2,100 | $0.77470 | $1,626.87 |
| Unit Price without VAT: | $0.83820 |
|---|---|
| Unit Price with VAT: | $0.91364 |










